39538-3038

Heilind Number:MOL39538-3038
Manufacturer:Molex
Manufacturer Number:39538-3038
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, 38 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-3038
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:38
Part Aliases:0395383038
SKU:MOL39538-3038

Detailed Description

Easily connect and secure multiple wires with this vertical pluggable terminal block, featuring 38 positions across 2 rows. With a pitch of 5.08mm, it offers a reliable, space-saving solution for various applications. Rated for 15A and 300V, it ensures efficient power distribution. While not RoHS compliant, this terminal block is designed for durability and high performance in industrial settings. Perfect for use in electronic projects, it simplifies wire management and connections. Upgrade your setup with this essential component for seamless integration and reliable operation.