| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-3040 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 40 |
| Part Aliases: | 0395383040 |
| SKU: | MOL39538-3040 |
39538-3040
| Heilind Number: | MOL39538-3040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-3040 |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this vertical pluggable terminal block. Featuring a 15A amperage and 300V voltage rating, it ensures reliable performance in various applications. With 40 positions spread across two rows and a pitch of 5.08mm, it offers ample space for secure wire connections. Made with high-quality materials, it guarantees durability and stability. Perfect for industrial or DIY projects, this terminal block is a must-have for any electrical setup.

