39538-3042

Heilind Number:MOL39538-3042
Manufacturer:Molex
Manufacturer Number:39538-3042
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, 42 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-3042
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:42
Part Aliases:0395383042
SKU:MOL39538-3042

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance pluggable terminal block. Designed for optimal power distribution, it features a 15 A amperage and 300 V voltage capacity, ensuring reliable operation. With 42 positions across 2 rows and a 5.08 mm pitch, it offers ample space for secure wire connections. The vertical orientation allows for efficient PCB mounting, while its durable construction guarantees long-lasting use. Perfect for various applications, this terminal block is an essential component for any project in need of robust and dependable connectivity.