39538-3046

Heilind Number:MOL39538-3046
Manufacturer:Molex
Manufacturer Number:39538-3046
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, 46 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-3046
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:46
Part Aliases:0395383046
SKU:MOL39538-3046

Detailed Description

Enhance your electronic connections with this high-performance pluggable terminal block. Featuring a dual-row design with 46 positions, it offers ample space for secure wire attachment. With a 5.08mm pitch and vertical orientation, installation is a breeze. Rated for 15A and 300V, this terminal block ensures reliable power distribution. Its durable construction and compliance with RoHS regulations guarantee both safety and longevity. Perfect for various applications, from industrial machinery to consumer electronics, this terminal block is a versatile and essential component for any project.