| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5004 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 4 |
| Part Aliases: | 0395385004 |
| SKU: | MOL39538-5004 |
39538-5004
| Heilind Number: | MOL39538-5004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5004 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 4 Circuits
More >>Specifications
Detailed Description
This 4-position pluggable terminal block features a 5.08 mm pitch and horizontal orientation, making it ideal for secure wire connections in various applications. With a 15 A amperage and 300 V voltage rating, it ensures reliable power transmission. Designed with two rows for efficient wiring, it offers convenience and versatility. While not ROHS compliant, this terminal block is a durable and essential component for your connectivity needs.

