| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5014 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Part Aliases: | 0395385014 |
| SKU: | MOL39538-5014 |
39538-5014
| Heilind Number: | MOL39538-5014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5014 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage terminal block. Designed for reliability, it features two rows with a total of 14 positions, perfect for organizing your wiring setup. With a 5.08mm pitch, it offers easy installation and maintenance. Operating at 300V, it ensures efficient power distribution. Its horizontal orientation makes it convenient for various applications. While not ROHS compliant, it still delivers top-notch performance. Ideal for industrial use, this pluggable terminal block is a must-have for any project.

