| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5016 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 16 |
| Part Aliases: | 0395385016 |
| SKU: | MOL39538-5016 |
39538-5016
| Heilind Number: | MOL39538-5016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5016 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 16 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance 15A terminal block. Designed for optimal efficiency, this horizontal pluggable terminal block features 16 positions across two rows, offering ample space for secure wire connections. With a 5.08mm pitch and 300V voltage rating, it ensures reliable power transmission in various applications. While non-rohs compliant, it delivers exceptional durability and functionality in demanding environments. Partner with this terminal block for seamless connectivity solutions in your projects.

