| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5024 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 24 |
| Part Aliases: | 0395385024 |
| SKU: | MOL39538-5024 |
39538-5024
| Heilind Number: | MOL39538-5024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5024 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 24 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with this 24-position pluggable terminal block. With a pitch of 5.08mm, it allows for efficient wiring in a horizontal orientation. Rated for 15A and 300V, this terminal block provides reliable power distribution. Perfect for various industrial applications, it offers convenient wire termination with two rows for organized connectivity. While not RoHS compliant, it meets high performance standards for durability and functionality. Upgrade your wiring setup with this essential component, ensuring efficient and secure connections every time.

