| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5026 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 26 |
| Part Aliases: | 0395385026 |
| SKU: | MOL39538-5026 |
39538-5026
| Heilind Number: | MOL39538-5026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5026 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 26 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block, featuring a two-row design for efficient organization. With a 15 A amperage and 300 V voltage capacity, it ensures reliable power transmission. The 5.08 mm pitch and horizontal orientation make for easy installation, with 26 positions available for versatile connectivity. While not RoHS compliant, this terminal block guarantees durability and performance in various applications, meeting your connectivity needs with ease. Upgrade your setup with this essential component for seamless operations.

