39538-5028

Heilind Number:MOL39538-5028
Manufacturer:Molex
Manufacturer Number:39538-5028
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-5028
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:28
Part Aliases:0395385028
SKU:MOL39538-5028

Detailed Description

This horizontal pluggable terminal block is designed for efficient electrical connectivity in various applications. Featuring a robust construction, it ensures reliable performance with a maximum amperage of 15 A and voltage rating of 300 V. With 28 positions spread across 2 rows and a pitch of 5.08 mm, it offers ample space for wire termination. Its orientation allows for easy installation, making it suitable for both industrial and commercial setups. While not RoHS compliant, it meets essential quality standards for enhanced durability. Perfect for use in conjunction with headers, this terminal block is a versatile component for your connectivity needs.