| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5030 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 30 |
| Part Aliases: | 0395385030 |
| SKU: | MOL39538-5030 |
39538-5030
| Heilind Number: | MOL39538-5030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5030 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 30 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block, featuring a 15A amperage and 300V voltage for reliable power transfer. With two rows and 30 positions, it offers ample connectivity options, while the 5.08mm pitch ensures easy installation. Designed for horizontal orientation, it's perfect for various applications. Plus, this terminal block is a durable and sustainable choice, meeting RoHS compliance standards. Upgrade your connectivity solutions with this essential component.

