| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5032 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 32 |
| Part Aliases: | 0395385032 |
| SKU: | MOL39538-5032 |
39538-5032
| Heilind Number: | MOL39538-5032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5032 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 32 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this 32-position pluggable terminal block. Featuring a 15A amperage and 300V voltage rating, it ensures reliable power distribution. With a horizontal orientation and 5.08mm pitch, it offers convenient and efficient wiring solutions. Ideal for various applications, this terminal block is a must-have for any project requiring secure and organized wire connections. Please note that this product is not RoHS compliant.

