| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5034 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 34 |
| Part Aliases: | 0395385034 |
| SKU: | MOL39538-5034 |
39538-5034
| Heilind Number: | MOL39538-5034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5034 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 34 Circuits
More >>Specifications
Detailed Description
This pluggable terminal block features a 15A amperage, making it suitable for various electrical connections. With two rows and 34 positions, it offers ample space for organizing wires. The 5.08mm pitch allows for easy installation, while its horizontal orientation ensures convenient access. Operating at 300V, it provides reliable power distribution. While not RoHS compliant, it excels in performance and durability. Perfect for industrial and commercial applications, this terminal block is a versatile and essential component for any wiring project.

