| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5038 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 38 |
| Part Aliases: | 0395385038 |
| SKU: | MOL39538-5038 |
39538-5038
| Heilind Number: | MOL39538-5038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5038 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 38 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this 38-position pluggable terminal block, designed for efficient power distribution in various electronic applications. Featuring a horizontal orientation and a 5.08mm pitch, this terminal block ensures secure and organized wire connections. With a high amperage rating of 15A and a voltage tolerance of 300V, it guarantees reliable performance. Its two-row configuration allows for versatile wiring setups, while its durable construction meets industry standards for quality and safety. A perfect choice for professionals in need of robust and dependable terminal blocks for their projects.

