| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5040 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 40 |
| Part Aliases: | 0395385040 |
| SKU: | MOL39538-5040 |
39538-5040
| Heilind Number: | MOL39538-5040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5040 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 40 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block, designed for industrial-grade applications. With an amperage rating of 15 A and a voltage capacity of 300 V, it ensures reliable power transmission. Featuring two rows and 40 positions, it offers ample space for secure wire connections, while the 5.08 mm pitch allows for easy installation. The horizontal orientation facilitates convenient access, perfect for streamlined setups. Crafted for durability and performance, this terminal block is essential for any project requiring robust power distribution. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Elevate your connectivity with this essential component.

