| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5042 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 42 |
| Part Aliases: | 0395385042 |
| SKU: | MOL39538-5042 |
39538-5042
| Heilind Number: | MOL39538-5042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5042 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 42 Circuits
More >>Specifications
Detailed Description
Keep your electrical connections secure with this 15A terminal block. Designed for horizontal orientation, it features two rows of 42 positions with a 5.08mm pitch, ensuring efficient wiring in your setup. With a voltage rating of 300V, it offers reliable performance for various applications. While not RoHS compliant, its durable construction guarantees long-lasting use. Ideal for industrial and commercial settings, this terminal block is a must-have for your connectivity needs.

