| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5044 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 44 |
| Part Aliases: | 0395385044 |
| SKU: | MOL39538-5044 |
39538-5044
| Heilind Number: | MOL39538-5044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5044 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 44 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block, featuring a robust amperage of 15 A and a durable design for reliable operation. With two rows and 44 positions, it offers ample space for secure wire terminations. The 5.08 mm pitch ensures easy installation, while the 300 V voltage rating guarantees efficient power transmission. Its horizontal orientation and pluggable design make it ideal for various applications, providing versatility and convenience. Rest assured of its quality, as it complies with RoHS standards. Upgrade your connectivity solutions with this essential component.

