| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-5048 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 48 |
| Part Aliases: | 0395385048 |
| SKU: | MOL39538-5048 |
39538-5048
| Heilind Number: | MOL39538-5048 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-5048 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 48 Circuits
More >>Specifications
Detailed Description
Power up your projects with this high-performance pluggable terminal block. Designed for seamless connectivity, it features a 15A amperage rating and supports 300V voltage, making it ideal for robust power transmission. With two rows and 48 positions, it offers ample space for multiple connections. The 5.08mm pitch ensures secure and stable installation, while the horizontal orientation allows for easy access. Whether you're a DIY enthusiast or a professional, this terminal block, with its reliable construction and RoHS compliance, is a must-have component for your toolkit. Stay connected seamlessly and power up with confidence.

