| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-6008 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 8 |
| Part Aliases: | 0395386008 |
| SKU: | MOL39538-6008 |
39538-6008
| Heilind Number: | MOL39538-6008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-6008 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 8 Circuits
More >>Specifications
Detailed Description
Power up your connections with this pluggable terminal block, designed for optimal performance in a variety of applications. With a 15A amperage rating and 300V voltage capacity, it ensures reliable power transmission. Featuring two rows of eight positions, it offers ample connectivity options, while the 5.08mm pitch allows for easy installation. Its horizontal orientation makes it suitable for space-saving setups, and though not RoHS compliant, it guarantees high-quality functionality. Trust in this terminal block for seamless and efficient power distribution.

