39538-6010

Heilind Number:MOL39538-6010
Manufacturer:Molex
Manufacturer Number:39538-6010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-6010
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:10
Part Aliases:0395386010
SKU:MOL39538-6010

Detailed Description

Enhance your electrical connections with this versatile pluggable terminal block, featuring a two-row design for efficient organization. With a rated amperage of 15A and a maximum voltage of 300V, it guarantees reliable performance in various applications. Boasting ten positions and a 5.08mm pitch, it offers ample space for secure wire connections. Its horizontal orientation facilitates easy installation, while its durable construction ensures longevity. Whether for industrial or DIY projects, this terminal block is a dependable choice. Please note, it is not RoHS compliant.