| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-6012 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 12 |
| Part Aliases: | 0395386012 |
| SKU: | MOL39538-6012 |
39538-6012
| Heilind Number: | MOL39538-6012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-6012 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 12 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this pluggable terminal block, designed for seamless integration in your electronic systems. Featuring a 15A amperage capacity and accommodating up to 12 positions across two rows, it offers ample versatility for your wiring needs. With a 5.08mm pitch and horizontal orientation, it ensures efficient and space-saving installation. Rated for 300V, it provides reliable power distribution. While not RoHS compliant, it remains a durable and essential component for various applications in the realm of connectors and terminal blocks. Elevate your connectivity solutions with this high-performance terminal block.

