| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-6014 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Part Aliases: | 0395386014 |
| SKU: | MOL39538-6014 |
39538-6014
| Heilind Number: | MOL39538-6014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-6014 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
This 2-row pluggable terminal block features a 5.08mm pitch, offering easy and secure wire connections for various applications. With a high amperage rating of 15A and a voltage capability of 300V, it ensures reliable power transmission. Designed for horizontal orientation, it provides convenient access to its 14 positions, allowing for efficient cable management. While not ROHS compliant, it meets essential connectivity needs in a range of settings, from industrial to residential. Explore this essential component in our collection of connectors and terminal blocks.

