| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-6022 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 22 |
| Part Aliases: | 0395386022 |
| SKU: | MOL39538-6022 |
39538-6022
| Heilind Number: | MOL39538-6022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-6022 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 22 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this 15 A terminal block, featuring two rows of 22 positions for efficient organization. With a pitch of 5.08 mm, it offers ample space for wiring while ensuring a secure fit. Designed for horizontal orientation and compatible with up to 300 V, it provides reliable connectivity for various applications. Perfect for industrial settings, this terminal block is a dependable solution for your wiring needs.

