| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-6026 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 26 |
| Part Aliases: | 0395386026 |
| SKU: | MOL39538-6026 |
39538-6026
| Heilind Number: | MOL39538-6026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-6026 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 26 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your electronic components with this high-quality pluggable terminal block. With a 15 A amperage and 300 V voltage rating, it ensures reliable power distribution. Featuring two rows of 26 positions, it offers ample connectivity options. The 5.08 mm pitch and horizontal orientation make it convenient for PCB mounting. While not RoHS compliant, its durable construction guarantees long-lasting performance. Ideal for various applications, this terminal block is a must-have for efficient and organized wiring setups.

