| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-6032 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 32 |
| Part Aliases: | 0395386032 |
| SKU: | MOL39538-6032 |
39538-6032
| Heilind Number: | MOL39538-6032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-6032 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 32 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance terminal block, featuring a 15A amperage and 300V voltage for reliable power transmission. With two rows and 32 positions, it offers ample space for multiple connections. The 5.08mm pitch ensures secure and efficient wire termination, while the horizontal orientation allows for easy access. Perfect for various applications, this terminal block guarantees durability and functionality, making it a must-have in your electronic toolkit. Upgrade to seamless connectivity today.

