| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-6036 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 36 |
| Part Aliases: | 0395386036 |
| SKU: | MOL39538-6036 |
39538-6036
| Heilind Number: | MOL39538-6036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-6036 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 36 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With a 15A amperage and 300V voltage rating, it ensures reliable power distribution in a variety of applications. Featuring 36 positions across 2 rows, and a 5.08mm pitch, it offers efficient connectivity in a horizontal orientation. Designed for durability and ease of use, it is a must-have component for any project. Please note, this item is not RoHS compliant. Explore our range of terminal blocks for more options.

