| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-6040 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 40 |
| Part Aliases: | 0395386040 |
| SKU: | MOL39538-6040 |
39538-6040
| Heilind Number: | MOL39538-6040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-6040 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 40 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this pluggable terminal block, designed for efficient electrical connections. With a 15 A amperage rating and 300 V voltage capacity, it ensures reliable performance in various applications. Featuring two rows of 40 positions and a 5.08 mm pitch, it offers ample space for multiple wire connections. Its horizontal orientation allows for convenient installation, and each position is clearly marked for easy identification. While not RoHS compliant, it meets high industry standards for quality and performance. Perfect for use in industrial settings, this terminal block is a essential component for any electrical project.

