| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-6042 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 42 |
| Part Aliases: | 0395386042 |
| SKU: | MOL39538-6042 |
39538-6042
| Heilind Number: | MOL39538-6042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-6042 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 42 Circuits
More >>Specifications
Detailed Description
Energize your connections with this high-performance terminal block, designed for optimal power distribution. With a robust amperage rating of 15 A and a voltage capacity of 300 V, it ensures reliable connectivity in a variety of applications. Featuring two rows of 42 positions each, it offers ample space for secure wire termination. The 5.08 mm pitch allows for efficient wiring, while the horizontal orientation facilitates easy access during installation. While not RoHS compliant, this terminal block guarantees durability and stability in your projects. Explore the full range of possibilities with this essential component for your electrical setups.

