| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-6044 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 44 |
| Part Aliases: | 0395386044 |
| SKU: | MOL39538-6044 |
39538-6044
| Heilind Number: | MOL39538-6044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-6044 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 44 Circuits
More >>Specifications
Detailed Description
Power up your electronic connections with this high-performance pluggable terminal block. With a robust amperage rating of 15 A and a voltage tolerance of 300 V, it ensures reliable power transmission in any setup. Featuring 44 positions across 2 rows, it offers ample connectivity options, while its 5.08 mm pitch allows for easy installation. Designed for horizontal orientation, it's perfect for various industrial and commercial applications. Not just efficient but also compliant with RoHS standards, this terminal block guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.

