| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-6046 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 46 |
| Part Aliases: | 0395386046 |
| SKU: | MOL39538-6046 |
39538-6046
| Heilind Number: | MOL39538-6046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-6046 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 46 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this pluggable terminal block, featuring 46 positions for efficient organization. With a pitch of 5.08 mm, it offers a secure fit for wires, while its horizontal orientation allows for convenient installation. Operating at 15 A and 300 V, this terminal block ensures reliable power distribution. Although not RoHS compliant, its performance and durability make it a valuable component for various applications in the field of connectors and terminal blocks. Upgrade your setup with this high-quality, multi-row terminal block.

