| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7004 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Part Aliases: | 0395387004 |
| SKU: | MOL39538-7004 |
39538-7004
| Heilind Number: | MOL39538-7004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7004 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 4 Circuits
More >>Specifications
Detailed Description
Enhance your connection setup with this versatile vertical pluggable terminal block, featuring a 5.08 mm pitch for efficient wiring. With a sturdy design capable of handling up to 15 A and 300 V, it's perfect for various power applications. Its two-row configuration and four positions offer ample connectivity options, while its durable construction ensures reliable performance. Though not RoHS compliant, this terminal block is a dependable choice for your projects. Upgrade your setup with this essential component, available in our range of connectors and terminal blocks.

