| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7008 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Part Aliases: | 0395387008 |
| SKU: | MOL39538-7008 |
39538-7008
| Heilind Number: | MOL39538-7008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7008 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 8 Circuits
More >>Specifications
Detailed Description
Enhance your power connections with this high-performance pluggable terminal block. With a vertical orientation and 8 positions, it offers convenient and secure wiring for various applications. Rated for 15A and 300V, it ensures reliable power transmission. Featuring 2 rows and a 5.08mm pitch, it allows for efficient wiring organization. While not RoHS compliant, it guarantees durability and longevity. Upgrade your connectivity with this essential component.

