39538-7010

Heilind Number:MOL39538-7010
Manufacturer:Molex
Manufacturer Number:39538-7010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-7010
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:10
Part Aliases:0395387010
SKU:MOL39538-7010

Detailed Description

Easily connect and disconnect wires with this pluggable terminal block, featuring 10 positions in a vertical orientation. With a pitch of 5.08 mm, it allows for efficient wiring in tight spaces. Rated for 15A and 300V, it ensures reliable power transmission. Meeting RoHS compliance, it is environmentally friendly. Ideal for various applications in electronics and industrial settings, this terminal block streamlines your connectivity needs with its two-row design.