| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7012 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395387012 |
| SKU: | MOL39538-7012 |
39538-7012
| Heilind Number: | MOL39538-7012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 12 Circuits
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Eurostyle Pluggable 39538 Series PCB Header. Designed for optimal performance, this component features a vertical orientation and can accommodate 12 contacts, making it ideal for various applications. With a pitch of 5.08mm and a voltage rating of 300V, it ensures reliable power distribution. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers durability in diverse environments. The polarized mating feature guarantees secure connections, while the stackable design adds versatility. With RoHS compliance and lead-free soldering capability, it aligns with modern environmental standards. Elevate your terminal block setup with this high-quality, efficient connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

