39538-7020

Heilind Number:MOL39538-7020
Manufacturer:Molex
Manufacturer Number:39538-7020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-7020
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:20
Part Aliases:0395387020
SKU:MOL39538-7020

Detailed Description

Introducing our Pluggable Terminal Block, a high-performance solution for seamless connectivity in your projects. With a 15A amperage and 300V voltage rating, it ensures reliable power transmission. Featuring 20 positions arranged in 2 rows with a 5.08mm pitch, it offers efficient cable management. Its vertical orientation allows for space-saving installation. Despite not being RoHS compliant, its quality and durability are guaranteed. Perfect for various applications, this terminal block is a must-have in any connector toolkit.