| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7024 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Part Aliases: | 0395387024 |
| SKU: | MOL39538-7024 |
39538-7024
| Heilind Number: | MOL39538-7024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7024 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 24 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performing pluggable terminal block, featuring a sturdy design for secure and reliable connectivity. With a 15A amperage and 300V voltage rating, it guarantees efficient power transmission. Boasting 24 positions across 2 rows, it offers ample space for multiple connections, while the 5.08mm pitch allows for easy installation. Designed for vertical orientation, it ensures space-saving versatility in your setup. While not RoHS compliant, it adheres to strict quality standards, making it a dependable choice for various applications in need of robust terminal blocks.

