| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7028 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 28 |
| Part Aliases: | 0395387028 |
| SKU: | MOL39538-7028 |
39538-7028
| Heilind Number: | MOL39538-7028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7028 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 28 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With a robust amperage of 15 A and a voltage rating of 300 V, it's designed for reliable power distribution. Featuring a vertical orientation and 28 positions across 2 rows, it offers ample connectivity options. Its 5.08 mm pitch ensures secure connections, making it ideal for various applications. While not ROHS compliant, its durable construction guarantees long-lasting performance. Explore the possibilities with this essential component for your electronic setups.

