| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7030 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 30 |
| Part Aliases: | 0395387030 |
| SKU: | MOL39538-7030 |
39538-7030
| Heilind Number: | MOL39538-7030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7030 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 30 Circuits
More >>Specifications
Detailed Description
Easily connect and disconnect wires with this vertical pluggable terminal block, featuring 30 positions spread across 2 rows for efficient wire management. With a pitch of 5.08mm, it allows for secure and stable connections, suitable for applications requiring a voltage of up to 300V and an amperage of 15A. While not RoHS compliant, its durable construction ensures reliable performance. Perfect for use in various electronic devices and systems, this terminal block offers convenience and versatility in wiring setups.

