| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7032 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 32 |
| Part Aliases: | 0395387032 |
| SKU: | MOL39538-7032 |
39538-7032
| Heilind Number: | MOL39538-7032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7032 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 32 Circuits
More >>Specifications
Detailed Description
Easily manage your electrical connections with this vertical pluggable terminal block. Designed for efficient assembly, it features 32 positions with a 5.08mm pitch across two rows. With a high amperage rating of 15A and a maximum voltage of 300V, it ensures reliable performance in various applications. While not RoHS compliant, it offers durability and security for your wiring setups. Perfect for use in industrial or DIY projects, this terminal block is a versatile and essential component for your electrical needs.

