| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7034 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 34 |
| Part Aliases: | 0395387034 |
| SKU: | MOL39538-7034 |
39538-7034
| Heilind Number: | MOL39538-7034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7034 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 34 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this 34-position vertical pluggable terminal block. With a pitch of 5.08mm, it offers efficient organization for your connections. Designed for 15A and 300V, it ensures reliable power distribution. Featuring two rows for convenient wiring, it's a must-have for any industrial or electronic project. Made with high-quality materials, it guarantees durability and performance. Upgrade your terminal block setup with this essential component.

