| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7036 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 36 |
| Part Aliases: | 0395387036 |
| SKU: | MOL39538-7036 |
39538-7036
| Heilind Number: | MOL39538-7036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7036 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 36 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance pluggable terminal block. Featuring a vertical orientation for convenient installation, it offers a secure fit with 36 positions and 2 rows. With a pitch of 5.08mm, it allows for efficient wiring in various applications. Rated for 15A and 300V, it ensures reliable power transmission. While not RoHS compliant, its quality construction guarantees durability and longevity. Upgrade your connectivity solutions with this essential component.

