| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7038 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 38 |
| Part Aliases: | 0395387038 |
| SKU: | MOL39538-7038 |
39538-7038
| Heilind Number: | MOL39538-7038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7038 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 38 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with this 38-position pluggable terminal block, featuring a vertical orientation and a pitch of 5.08 mm for easy installation. Designed for optimal performance, it offers a maximum amperage of 15 A and a voltage rating of 300 V, making it ideal for a variety of applications. With two rows for efficient wire management, this terminal block ensures secure and reliable connections. Its durable construction and compliance with RoHS regulations guarantee both quality and environmental responsibility. Upgrade your setup with this essential component in the realm of connectors and terminal blocks.

