| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7040 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 40 |
| Part Aliases: | 0395387040 |
| SKU: | MOL39538-7040 |
39538-7040
| Heilind Number: | MOL39538-7040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7040 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 40 Circuits
More >>Specifications
Detailed Description
Easily connect wires with our 40-position pluggable terminal block. Designed for vertical orientation, this terminal block features two rows with a 5.08mm pitch, accommodating a variety of wire sizes. With a high amperage rating of 15A and a voltage capacity of 300V, it ensures reliable power distribution. Whether for industrial or DIY projects, this terminal block is a versatile and essential component. Please note that it is not RoHS compliant.

