| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-7046 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 46 |
| Part Aliases: | 0395387046 |
| SKU: | MOL39538-7046 |
39538-7046
| Heilind Number: | MOL39538-7046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-7046 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 46 Circuits
More >>Specifications
Detailed Description
Power up your devices with ease using this high-performance pluggable terminal block. With a robust amperage of 15 A and a voltage rating of 300 V, it ensures reliable connectivity for your applications. Featuring two rows with 46 positions, it offers ample space for multiple connections. The 5.08 mm pitch and vertical orientation make installation a breeze. Rest assured of its quality, as it complies with RoHS standards. Whether for industrial or DIY projects, this terminal block is a must-have for efficient power distribution.

