| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8008 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Part Aliases: | 0395388008 |
| SKU: | MOL39538-8008 |
39538-8008
| Heilind Number: | MOL39538-8008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8008 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 8 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block. Featuring a high amperage of 15 A and a voltage rating of 300 V, it ensures reliable power distribution. With two rows and eight positions, it offers ample connectivity options. The 5.08 mm pitch allows for efficient wire insertion, while its sturdy construction guarantees durability. Perfect for various applications, this terminal block is a essential component for any wiring project.

