| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8010 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Part Aliases: | 0395388010 |
| SKU: | MOL39538-8010 |
39538-8010
| Heilind Number: | MOL39538-8010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8010 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 10 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this pluggable terminal block, featuring a vertical orientation for convenient installation. With a 15A amperage and 300V voltage rating, it ensures reliable power transmission. Designed with 10 positions and 2 rows, it offers ample connectivity options. The 5.08mm pitch allows for efficient wiring, while its durable construction guarantees long-lasting performance. Ideal for various applications, this terminal block is a must-have for any project requiring secure and organized wire connections.

