| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8014 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Part Aliases: | 0395388014 |
| SKU: | MOL39538-8014 |
39538-8014
| Heilind Number: | MOL39538-8014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8014 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
Enhance your power connectivity with this high-performance 15A terminal block, designed for efficient and secure wire-to-board connections. Featuring a vertical orientation and 14 positions across two rows, it offers ample versatility for your project needs. With a 5.08mm pitch and 300V voltage rating, it ensures reliable performance in demanding environments. While not RoHS compliant, this terminal block is a dependable solution for various applications in the industrial and electronic sectors. Trust in its quality and durability for seamless integration into your setups.

