| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8018 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Part Aliases: | 0395388018 |
| SKU: | MOL39538-8018 |
39538-8018
| Heilind Number: | MOL39538-8018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8018 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 18 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With a durable design featuring 18 positions, it offers reliable connectivity for your projects. Its vertical orientation and 5.08mm pitch make it easy to install and maintain, while its 15A amperage and 300V voltage rating ensure efficient power transmission. Perfect for professional and DIY applications, this terminal block guarantees secure and stable connections. Upgrade your setup with this essential component and experience seamless operation.

