| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8020 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Part Aliases: | 0395388020 |
| SKU: | MOL39538-8020 |
39538-8020
| Heilind Number: | MOL39538-8020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8020 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 20 Circuits
More >>Specifications
Detailed Description
Easily manage your power connections with this 20-position pluggable terminal block. Designed for vertical orientation, it features two rows with a 5.08mm pitch, ensuring efficient wiring in tight spaces. With a 15A amperage and 300V voltage rating, it provides reliable performance for various applications. Despite not being RoHS compliant, this terminal block offers durability and convenience for your connectivity needs. Explore more in our range of connectors and terminal blocks.

