| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8022 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Part Aliases: | 0395388022 |
| SKU: | MOL39538-8022 |
39538-8022
| Heilind Number: | MOL39538-8022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8022 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 22 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block, designed for efficient power distribution. With a high amperage rating of 15 A and a maximum voltage of 300 V, it ensures reliable performance in various applications. Featuring two rows and 22 positions, it offers ample connectivity options. The 5.08 mm pitch allows for easy wire insertion, while its durable construction guarantees long-term use. Perfect for industrial and commercial settings, this terminal block is a essential component for any wiring project. Note: This product is not RoHS compliant.

